+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GF0876M

Loudspeaker; general purpose; 12W; 8Ω; 87x87x34mm; 15kHz; Ø: 87mm


Manufacturer: Same Sky®

Manufacturer part number:
GF0876M
TME Symbol:
GF0876M

Specification

Manufacturer
Same Sky®
Type of sound transducer
loudspeaker
Kind of loudspeaker
general purpose
Power
12W
Maximum power
15W
Impedance
8Ω
Body dimensions
87x87x34mm
Operating temperature
-25...60°C
Sound frequency
15kHz
Sound level
97dB
Resonant frequency
464...696Hz
Colour
black, silver, translucent
Diameter
87mm
Mounting holes pitch
100mm
Material
PET
Gross weight158 g
Certificates
See other products in this category: Speakers Same Sky®,
*
GF0876M
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 4.70 EURGross price for quantities from 1000 pcs - 4.70 EUR