+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

GHS-03

Headphones with microphone; black,red; Jack 3,5mm x2; 2m; 32Ω


Manufacturer: GEMBIRD

Manufacturer part number:
GHS-03
TME Symbol:
GHS-03

Specification

Manufacturer
GEMBIRD
Type of PC accessories
headphones with microphone
Colour
black, red
Connection
Jack 3,5mm x2
Version
headphones, wired
Cable length
2m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
95dB
Microphone sensitivity
-40dB
Gross weight385.51 g
Certificates
EAN code8716309101233
See other products in this category: Peripherals GEMBIRD,
*
GHS-03
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 10.67 GBPGross price for quantities from 1 pcs - 10.67 GBP
Net price for quantities from 3 pcs - 9.35 GBPGross price for quantities from 3 pcs - 9.35 GBP