+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GMA.0B.040.DR

Accessories: strain relief; 4÷4.4mm; red; 0B


Manufacturer: LEMO

Manufacturer part number:
GMA.0B.040.DR
TME Symbol:
GMA.0B.040.DR

Specification

Manufacturer
LEMO
Type of connector accessories
strain relief
Cable external diameter
4...4.4mm
Colour
red
Application - series/manufacturer
0B
Gross weight0.464 g
Certificates
See other products in this category: LEMO connectors LEMO,
*
GMA.0B.040.DR
20 in TME stock
Net price for quantities from 1 pcs - 6.77 USDGross price for quantities from 1 pcs - 6.77 USD
Net price for quantities from 10 pcs - 5.75 USDGross price for quantities from 10 pcs - 5.75 USD
Net price for quantities from 25 pcs - 5.42 USDGross price for quantities from 25 pcs - 5.42 USD
Net price for quantities from 50 pcs - 5.14 USDGross price for quantities from 50 pcs - 5.14 USD
Net price for quantities from 100 pcs - 4.90 USDGross price for quantities from 100 pcs - 4.90 USD
Net price for quantities from 250 pcs - 4.59 USDGross price for quantities from 250 pcs - 4.59 USD
Net price for quantities from 500 pcs - 4.37 USDGross price for quantities from 500 pcs - 4.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.