+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GMA.2B.060.DN

Accessories: strain relief; 6÷6.5mm; black; 2B


Manufacturer: LEMO

Manufacturer part number:
GMA.2B.060.DN
TME Symbol:
GMA.2B.060.DN

Specification

Manufacturer
LEMO
Type of connector accessories
strain relief
Cable external diameter
6...6.5mm
Colour
black
Application - series/manufacturer
2B
Gross weight1.683 g
Certificates
See other products in this category: LEMO connectors LEMO,
*
GMA.2B.060.DN
82 in TME stock
Net price for quantities from 1 pcs - 6.68 USDGross price for quantities from 1 pcs - 6.68 USD
Net price for quantities from 10 pcs - 5.68 USDGross price for quantities from 10 pcs - 5.68 USD
Net price for quantities from 25 pcs - 5.11 USDGross price for quantities from 25 pcs - 5.11 USD
Net price for quantities from 50 pcs - 4.87 USDGross price for quantities from 50 pcs - 4.87 USD
Net price for quantities from 100 pcs - 4.84 USDGross price for quantities from 100 pcs - 4.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.