+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GMS PG16

PG16; IP68; brass; Cable gland: cable


Manufacturer: FIBOX

Manufacturer part number:
GMS PG16
TME Symbol:
GMSPG16

Specification

Manufacturer
FIBOX
Gland thread
PG16
IP rating
IP68
Body material
brass
Cable external diameter
10...14mm
Thread length
6.5mm
Kind of thread
PG
Spanner size
24mm
Plating material
nickel
Operating temperature
-20...100°C
Type of cable gland
cable
Gross weight32 g
Certificates
EAN code6418074055484

WATCH VIDEO

See other products in this category: Glands FIBOX,
*
GMS PG16
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.91 EURGross price for quantities from 1 pcs - 2.91 EUR
Net price for quantities from 10 pcs - 2.71 EURGross price for quantities from 10 pcs - 2.71 EUR
Net price for quantities from 50 pcs - 2.57 EURGross price for quantities from 50 pcs - 2.57 EUR