+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GN050DSR

Relay: solid state; 50A; Uswitch: 48÷530VAC; 2-phase; on panel


Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
GN050DSR
TME Symbol:
GN050DSR

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
50A
Switched voltage
48...530V AC
Relay variant
2-phase
Mounting
on panel
Body dimensions
103.9x79.7x35.4mm
IP rating
IP00
Manufacturer series
GN0
Indication
LED
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight370 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
GN050DSR
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 437.73 EURGross price for quantities from 1 pcs - 437.73 EUR
Net price for quantities from 10 pcs - 416.88 EURGross price for quantities from 10 pcs - 416.88 EUR
Net price for quantities from 50 pcs - 397.92 EURGross price for quantities from 50 pcs - 397.92 EUR
Net price for quantities from 100 pcs - 386.23 EURGross price for quantities from 100 pcs - 386.23 EUR