+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GN050DSRL

Relay: solid state; Ucntrl: 12÷30VDC; 50A; 24÷510VAC; 1-phase

Manufacturer: CROUZET

Manufacturer part number:
GN050DSRL
TME Symbol:
GN050DSRL

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
12...30V DC
Max. operating current
50A
Switched voltage
24...510V AC
Relay variant
1-phase
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight290.6 g
Certificates
EAN code3593150050102
See other products in this category: One Phase Solid State Relays CROUZET,
*
GN050DSRL
2 in TME stock
Net price for quantities from 1 pcs - 195.97 EURGross price for quantities from 1 pcs - 195.97 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts