+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GN325BLZ

Relay: solid state; 25A; Uswitch: 48÷600VAC; 3-phase; IP20; GN3

Manufacturer: SENSATA / CRYDOM

Manufacturer part number:
GN325BLZ
TME Symbol:
GN325BLZ

Specification

Manufacturer
SENSATA / CRYDOM
Type of relay
solid state
Control voltage
90...140V AC
Max. operating current
25A
Switched voltage
48...600V AC
Relay variant
3-phase
Switching method
zero voltage switching
Body dimensions
103.9x79.7x36.83mm
IP rating
IP20
Manufacturer series
GN3
Indication
LED
Operating temperature
-40...80°C
Caution!
  • Maximal load current with use of suitable heatsink
Gross weight360 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Three Phase Solid State Relays SENSATA / CRYDOM,
See other products from this series.:
*
GN325BLZ
0 in TME stock
Net price for quantities from 1 pcs - 278.73 EURGross price for quantities from 1 pcs - 278.73 EUR
Net price for quantities from 10 pcs - 265.45 EURGross price for quantities from 10 pcs - 265.45 EUR
Net price for quantities from 50 pcs - 253.39 EURGross price for quantities from 50 pcs - 253.39 EUR
Net price for quantities from 100 pcs - 245.94 EURGross price for quantities from 100 pcs - 245.94 EUR
No. of pieces (Multiplicity: 1)