+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GNB4D1C

Relay: solid state; Ucntrl: 4÷10VDC; 24÷600VAC; PCB; GN; 4A


Manufacturer: CROUZET

Manufacturer part number:
GNB4D1C
TME Symbol:
GNB4D1C

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
4...10V DC
Switched voltage
24...600V AC
Mounting
PCB
Relay variant
current source
Manufacturer series
GN
Body dimensions
43.2x25.4x10.2mm
Output current
4A
Output voltage
24...600V AC
Operating temperature
-40...80°C
Gross weight19.71 g
Certificates
See other products in this category: DC Solid State Relays CROUZET,
See other products from this series.:
*
GNB4D1C
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 26.28 EURGross price for quantities from 1 pcs - 26.28 EUR
Packaging method by the manufacturer:Tube = 10 pcs