+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GNB4D2A

Relay: solid state; Ucntrl: 4÷30VDC; 12÷275VAC; PCB; GN; 4A


Manufacturer: CROUZET

Manufacturer part number:
GNB4D2A
TME Symbol:
GNB4D2A

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
4...30V DC
Switched voltage
12...275V AC
Mounting
PCB
Relay variant
current source
Manufacturer series
GN
Body dimensions
43.2x25.4x10.2mm
Output current
4A
Output voltage
12...275V AC
Operating temperature
-40...80°C
Gross weight20.21 g
Certificates
See other products in this category: DC Solid State Relays CROUZET,
See other products from this series.:
*
GNB4D2A
15 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 22.05 USDGross price for quantities from 1 pcs - 22.05 USD
Packaging method by the manufacturer:Tube = 10 pcs