+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GNR20ACZH

Relay: solid state; Ucntrl: 180÷280VAC; 20A; 48÷660VAC; GNR; IP20


Manufacturer: CROUZET

Manufacturer part number:
GNR20ACZH
TME Symbol:
GNR20ACZH

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
180...280V AC
Max. operating current
20A
Switched voltage
48...660V AC
Manufacturer series
GNR
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
22.5x90x98mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-40...80°C
Gross weight150 g
Certificates
EAN code3593150049106
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
GNR20ACZH
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product for special order