+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GNR20DCZL

Relay: solid state; Ucntrl: 4÷32VDC; 20A; 24÷280VAC; GNR; 1-phase


Manufacturer: CROUZET

Manufacturer part number:
GNR20DCZL
TME Symbol:
GNR20DCZL

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
20A
Switched voltage
24...280V AC
Manufacturer series
GNR
Relay variant
1-phase
Mounting
for DIN rail mounting
Body dimensions
22.5x90x98mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-40...80°C
Gross weight245.44 g
Certificates
EAN code3593150049076
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
GNR20DCZL
4 in TME stock
Net price for quantities from 1 pcs - 61.50 EURGross price for quantities from 1 pcs - 61.50 EUR
Net price for quantities from 6 pcs - 57.41 EURGross price for quantities from 6 pcs - 57.41 EUR
Net price for quantities from 10 pcs - 53.31 EURGross price for quantities from 10 pcs - 53.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.