+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GNR45DCZP

Relay: solid state; Ucntrl: 4÷32VDC; 45A; 24÷500VAC; GNR+; 1-phase

Manufacturer: CROUZET

Manufacturer part number:
GNR45DCZP
TME Symbol:
GNR45DCZP

Specification

Manufacturer
CROUZET
Type of relay
solid state
Control voltage
4...32V DC
Max. operating current
45A
Switched voltage
24...500V AC
Manufacturer series
GNR+
Relay variant
1-phase
Body dimensions
45x90x98mm
Switching method
zero voltage switching
IP rating
IP20
Design
heatsink
Operating temperature
-40...80°C
Gross weight392.61 g
Certificates
EAN code3593150049182
See other products in this category: One Phase Solid State Relays CROUZET,
See other products from this series.:
*
GNR45DCZP
7 in TME stock
Net price for quantities from 1 pcs - 102.75 EURGross price for quantities from 1 pcs - 102.75 EUR
Net price for quantities from 5 pcs - 96.54 EURGross price for quantities from 5 pcs - 96.54 EUR
Net price for quantities from 10 pcs - 89.65 EURGross price for quantities from 10 pcs - 89.65 EUR
No. of pieces (Multiplicity: 1)