+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

68310

Cable; D-Sub 15pin plug,both sides; shielded,Al foil; grey; 2m


Manufacturer: GOOBAY

Manufacturer part number:
68310
TME Symbol:
GOOBAY-68310

Specification

Manufacturer
GOOBAY
Type of connection cable
VGA - VGA
Shield structure
Al foil, shielded
Insulation colour
grey
Cable length
2m
Cable external diameter
5.8mm
Contact plating
nickel plated
Connector colour
grey
Kind of core
CCS
Cable/adapter structure
  • both sides
  • D-Sub 15pin plug
Gross weight127.21 g
Certificates
EAN code4040849683107
See other products in this category: Monitor cables and adapters GOOBAY,
*
68310
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.52 EURGross price for quantities from 1 pcs - 3.52 EUR
Net price for quantities from 3 pcs - 2.92 EURGross price for quantities from 3 pcs - 2.92 EUR
Net price for quantities from 5 pcs - 2.61 EURGross price for quantities from 5 pcs - 2.61 EUR
Net price for quantities from 10 pcs - 2.31 EURGross price for quantities from 10 pcs - 2.31 EUR