+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GPTCNA01

Microswitch SNAP ACTION; 15A/250VAC; with pin; SPDT; ON-(ON)


Manufacturer: ZF

Manufacturer part number:
GPTCNA01
TME Symbol:
GPTCNA01

Specification

Manufacturer
ZF
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
15A / 250V AC
Switches features
with pin
Contacts configuration
SPDT
Max. contact resistance:
15mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
GP
Stable positions number
1
IP rating
IP40
Leads
screw
Body dimensions
49.6x17.6x23.7mm
Operating temperature
0...55°C
Contact material
silver alloy
Gross weight20 g
Certificates
See other products in this category: Microswitches SNAP ACTION ZF,
See other products from this series.:
*
GPTCNA01
0 in TME stock
Net price for quantities from 1500 pcs - 6.03 USDGross price for quantities from 1500 pcs - 6.03 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 1 500.
Multiplicity: 100.