+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

66.9446-21

Clip-on probe; pincers type; 20A; black; 1kV; 4mm


Manufacturer: STÄUBLI

Manufacturer part number:
66.9446-21
TME Symbol:
GRIP-ESZ4-21

Specification

Manufacturer
STÄUBLI
Type of test accessories
clip-on probe
Kind of clip-on probe
pincers type
Current rating
20A
Colour
black
Rated voltage
1kV
Socket size
4mm
Overall length
170mm
Conform to the norm
CAT IV 1000V EN 61010
Design
Gross weight88.05 g
See other products in this category: Test hooks STÄUBLI,
*
66.9446-21
5 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 145.64 USDGross price for quantities from 1 pcs - 145.64 USD
Net price for quantities from 5 pcs - 132.69 USDGross price for quantities from 5 pcs - 132.69 USD
Net price for quantities from 25 pcs - 121.37 USDGross price for quantities from 25 pcs - 121.37 USD
Packaging method by the manufacturer:Bag = 5 pcs