+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSMR-10J-TR

Encoding switch; DEC/BCD; Pos: 10; SMD; Rcont max: 100mΩ; 1.96Ncm


Manufacturer: SUNGMUN ELECTRONICS

Manufacturer part number:
GSMR-10J-TR
TME Symbol:
GSMR-10J-TR

Specification

Manufacturer
SUNGMUN ELECTRONICS
Type of switch
encoding switch
Kind of encoding switch
DEC/BCD
Stable positions number
10
Number of positions
10
Operating temperature
-40...85°C
Mounting
SMD
Leads
for PCB
Max. contact resistance:
100mΩ
DC contacts rating @R
0.1A / 5V DC
Min. insulation resistance
0.1GΩ
Terminal pitch
2.54mm
Switches features
with knob
Switching torque
1.96Ncm
Body dimensions
7.2x7.2x2.9mm
Manufacturer series
GS
Mechanical durability
25000 cycles
Kind of package
reel, tape
Quantity in set/package
800pcs.
IP rating
IP67
Output code
real code
Kind of knob
notched
Knob dimensions
Ø3.2x3mm
Gross weight0.31 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Encoding Switches SUNGMUN ELECTRONICS,
See other products from this series.:
*
GSMR-10J-TR
0 in TME stock
Net price for quantities from 800 pcs - 1.12 USDGross price for quantities from 800 pcs - 1.12 USD
No. of pieces (Multiplicity: 800)
Minimum order quantity: 800.
Multiplicity: 800.