+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GSR
Alternative designations: B01048310
Manufacturer | GSR | |
Type of tap | metric | |
Thread | M24 | |
Kind of thread | right hand thread | |
Thread pitch | 3 | |
Length | 160mm | |
Conform to the norm | DIN 376 DIN 2184-1 | |
Kind of holder | machine, square | |
Holder socket size - mm | 14.5mm | |
Material | cobalt‑vanadium high‑speed steel HSSE‑V | |
Tools application | to the through holes | |
Plating material | TiCN | |
Working part length | 36mm |