+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

03399310

Tap: metric; M24; right hand thread; 3; L: 280mm; 14.5mm


Manufacturer: GSR

Manufacturer part number:
03399310

Alternative designations: B03399310

TME Symbol:
GSR-03399310

Specification

Manufacturer
GSR
Type of tap
metric
Thread
M24
Kind of thread
right hand thread
Thread pitch
3
Length
0.28m
Conform to the norm
DIN 357
Kind of holder
machine, square
Holder socket size - mm
14.5mm
Material
high speed steel cobalt HSS-E
Working part length
80mm
Tools application
  • for to nuts
  • to the through holes
Gross weight530 g
EAN code4014176259090
See other products in this category: Threading Dies and Taps GSR,
*
03399310
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 105.91 USDGross price for quantities from 1 pcs - 105.91 USD
Net price for quantities from 3 pcs - 94.15 USDGross price for quantities from 3 pcs - 94.15 USD
Net price for quantities from 5 pcs - 88.26 USDGross price for quantities from 5 pcs - 88.26 USD