+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

04044310

Countersink; high speed steel cobalt HSS-E; Ø: 31mm; plunger


Manufacturer: GSR

Manufacturer part number:
04044310

Alternative designations: B04044310

TME Symbol:
GSR-04044310

Specification

Manufacturer
GSR
Type of power tool accessories
countersink
Material
high speed steel cobalt HSS-E
Diameter
31mm
Kind of holder
plunger
Version
conical
Plunger diameter
12mm
Blade angle
90°
Gross weight92 g
EAN code4014176298075
See other products in this category: Reamers GSR,
*
04044310
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 28.86 GBPGross price for quantities from 1 pcs - 28.86 GBP
Net price for quantities from 3 pcs - 25.65 GBPGross price for quantities from 3 pcs - 25.65 GBP
Net price for quantities from 5 pcs - 24.05 GBPGross price for quantities from 5 pcs - 24.05 GBP