+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GSD-113

Tools set: screwdriver bits; plastic cassette; Overall len: 25mm


Manufacturer: GOLDTOOL

Manufacturer part number:
GSD-113
TME Symbol:
GT-113

Specification

Manufacturer
GOLDTOOL
Type of tools set
screwdriver bits
Kind of package
plastic cassette
Kind of bit
hex key, spanner, Torq-Set®, Torx®, Tri-Wing®
Material
steel
Overall length
25mm
Bit size
HEX 2mm, HEX 2.5mm, HEX 3mm, HEX 4mm, HEX 5mm, HEX 6mm, TW1, TW2, TW3, SP4, TW4, SP6, TS6, SP8, T8H, TS8, SP10, T10H, TS10, T15H, T20H, T25H, T27H, T30H, T35H, T40H
Bit size - inch
HEX 1/8", HEX 3/32", HEX 5/32", HEX 5/64", HEX 7/64", HEX 9/64"
Quantity in set/package
33pcs.
Kit contents
  • screwdriver bits 1/4" (C6,3)
  • universal 60 mm long magnetic holder 1/4" with hexagonal magnetic grip 1/4"-E6,3
Gross weight231.24 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Screwdriver Bits Sets GOLDTOOL,
*
GSD-113
27 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 set - 7.65 EURGross price for quantities from 1 set - 7.65 EUR
Net price for quantities from 3 set - 6.26 EURGross price for quantities from 3 set - 6.26 EUR
Net price for quantities from 5 set - 5.57 EURGross price for quantities from 5 set - 5.57 EUR
Packaging method by the manufacturer:Cardboard = 25 setCardboard = 100 set