+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GUO40-08NO1

Bridge rectifier: three-phase; Urmax: 800V; If: 40A; Ifsm: 370A; THT


Manufacturer: IXYS

Manufacturer part number:
GUO40-08NO1
TME Symbol:
GUO40-08NO1

Specification

Manufacturer
IXYS
Type of bridge rectifier
three-phase
Max. off-state voltage
0.8kV
Load current
40A
Max. forward impulse current
370A
Electrical mounting
THT
Version
flat
Max. forward voltage
1.06V
Leads
flat pin
Case
GUFP
Gross weight8.62 g
Certificates
See other products in this category: Three phase diode bridge rectifiers IXYS,
*
GUO40-08NO1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 15.22 GBPGross price for quantities from 1 pcs - 15.22 GBP
Net price for quantities from 3 pcs - 14.16 GBPGross price for quantities from 3 pcs - 14.16 GBP
Net price for quantities from 5 pcs - 13.29 GBPGross price for quantities from 5 pcs - 13.29 GBP
Net price for quantities from 7 pcs - 12.73 GBPGross price for quantities from 7 pcs - 12.73 GBP
Net price for quantities from 10 pcs - 12.46 GBPGross price for quantities from 10 pcs - 12.46 GBP