+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW-USB-06

Module: gateway; GFSK; 868MHz; USB; -106dBm; 11dBm; 50/15mA; USB A

Manufacturer: IQRF TECH

Manufacturer part number:
GW-USB-06
TME Symbol:
GW-USB-06

Specification

Manufacturer
IQRF TECH
Type of communications module
gateway
Kind of modulation
GFSK
Frequency
868MHz
Interface
USB
Receiver sensitivity
-106dBm
Transmitter output power
11dBm
Dimensions
59.3x23.5x12.3mm
TX/RX supply current
50/15mA
Transfer rate
19.836kbps
Operating temperature
0...70°C
Range
0.5km
Connection
USB A
Kit contents
RF transceiver USB Dongle
Gross weight9.21 g
Certificates

WATCH VIDEO

See other products in this category: RF modules IQRF TECH,
*
GW-USB-06
0 in TME stock
Net price for quantities from 1 pcs - 57.19 USDGross price for quantities from 1 pcs - 57.19 USD
Net price for quantities from 5 pcs - 53.82 USDGross price for quantities from 5 pcs - 53.82 USD
No. of pieces (Multiplicity: 1)