+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | SR PASSIVES | |
Type of accessories for potentiometer | knob | |
Kind of knob | conical, with pointer | |
Material | ABS | |
Shaft diameter | 6mm | |
Knob dimensions | Ø15.5x17.1mm | |
Mounting | push-in | |
Shaft surface | knurled | |
D dimension | 15.5mm | |
Pointer colour | white | |
Cap colour | black |