+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

GW24403

Enclosure: junction box; X: 119mm; Y: 80mm; Z: 50.5mm; technopolymer


Manufacturer: GEWISS

Manufacturer part number:
GW24403
TME Symbol:
GW24403

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
119mm
Dimension Y
80mm
Dimension Z
50.5mm
Mounting
floor, plaster embedded, wall mount
Enclosure material
technopolymer
Manufacturer series
24 SC
Gross weight47.42 g
Certificates
EAN code8011564444522
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW24403
319 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.03 EURGross price for quantities from 1 pcs - 1.03 EUR
Net price for quantities from 5 pcs - 0.75 EURGross price for quantities from 5 pcs - 0.75 EUR
Net price for quantities from 15 pcs - 0.69 EURGross price for quantities from 15 pcs - 0.69 EUR
Packaging method by the manufacturer:Bag = 15 pcs