+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW24403PM

Enclosure: junction box; X: 110mm; Y: 73mm; Z: 50mm; technopolymer


Manufacturer: GEWISS

Manufacturer part number:
GW24403PM
TME Symbol:
GW24403PM

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
110mm
Dimension Y
73mm
Dimension Z
50mm
Mounting
plaster embedded
Enclosure material
technopolymer
Body colour
green
Manufacturer series
Green Wall
Gross weight43.77 g
Certificates
EAN code8011564801912
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW24403PM
170 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.48 EURGross price for quantities from 1 pcs - 3.48 EUR
Net price for quantities from 3 pcs - 2.49 EURGross price for quantities from 3 pcs - 2.49 EUR
Net price for quantities from 9 pcs - 2.32 EURGross price for quantities from 9 pcs - 2.32 EUR
Packaging method by the manufacturer:Bag = 9 pcs