+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of enclosure | junction box | |
Dimension X | 144mm | |
Dimension Y | 85mm | |
Dimension Z | 50.5mm | |
Mounting | plaster embedded | |
Enclosure material | technopolymer | |
Body colour | orange | |
Manufacturer series | 24 SC |