+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW27202

Control cassette; grey,yellow; 27 COMBI; No.of butt: 1; mushroom


Manufacturer: GEWISS

Manufacturer part number:
GW27202
TME Symbol:
GW27202

Specification

Manufacturer
GEWISS
Type of control accessories
control cassette
Colour
grey, yellow
Manufacturer series
27 COMBI
Number of buttons
1
Button shape
mushroom
IP rating
IP66
Enclosure material
plastic
Contacts configuration
NC + NO
Actuator colour
red
Operating temperature
-25...60°C
Body dimensions
66x82x65mm
Gross weight183.63 g
Certificates
EAN code8011564055575
See other products in this category: Control Stations GEWISS,
See other products from this series.:
*
GW27202
0 in TME stock
Net price for quantities from 1 pcs - 32.31 EURGross price for quantities from 1 pcs - 32.31 EUR
Net price for quantities from 10 pcs - 30.29 EURGross price for quantities from 10 pcs - 30.29 EUR
Net price for quantities from 30 pcs - 28.28 EURGross price for quantities from 30 pcs - 28.28 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.