+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GW42001

Enclosure: junction box; X: 150mm; Y: 200mm; Z: 40mm; technopolymer


Manufacturer: GEWISS

Manufacturer part number:
GW42001
TME Symbol:
GW42001

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
150mm
Dimension Y
200mm
Dimension Z
40mm
Enclosure material
technopolymer
Manufacturer series
42 TV
Kit contents
hole plugs
Related items
GW44615
Number of gland holes
16
Gross weight278.11 g
Certificates
EAN code8011564012714
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW42001
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.66 EURGross price for quantities from 1 pcs - 9.66 EUR
Net price for quantities from 3 pcs - 6.90 EURGross price for quantities from 3 pcs - 6.90 EUR
Net price for quantities from 5 pcs - 6.44 EURGross price for quantities from 5 pcs - 6.44 EUR