+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW42003

Enclosure: junction box; X: 150mm; Y: 200mm; Z: 80mm; technopolymer


Manufacturer: GEWISS

Manufacturer part number:
GW42003
TME Symbol:
GW42003

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
150mm
Dimension Y
200mm
Dimension Z
80mm
Enclosure material
technopolymer
Manufacturer series
42 TV
Kit contents
hole plugs
Related items
GW44615
Number of gland holes
16
Gross weight343.41 g
Certificates
EAN code8011564012738
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW42003
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.50 USDGross price for quantities from 1 pcs - 12.50 USD
Net price for quantities from 3 pcs - 8.98 USDGross price for quantities from 3 pcs - 8.98 USD
Net price for quantities from 5 pcs - 8.38 USDGross price for quantities from 5 pcs - 8.38 USD