+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GW42005

Enclosure: junction box; X: 200mm; Y: 300mm; Z: 60mm; technopolymer


Manufacturer: GEWISS

Manufacturer part number:
GW42005
TME Symbol:
GW42005

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
200mm
Dimension Y
300mm
Dimension Z
60mm
Enclosure material
technopolymer
Manufacturer series
42 TV
Kit contents
hole plugs
Related items
GW44616
Number of gland holes
16
Gross weight596.96 g
Certificates
EAN code8011564012752
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW42005
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 20.70 EURGross price for quantities from 1 pcs - 20.70 EUR
Net price for quantities from 3 pcs - 14.79 EURGross price for quantities from 3 pcs - 14.79 EUR
Net price for quantities from 5 pcs - 13.79 EURGross price for quantities from 5 pcs - 13.79 EUR