+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

GW42008

Enclosure: junction box; X: 300mm; Y: 400mm; Z: 60mm; technopolymer


Manufacturer: GEWISS

Manufacturer part number:
GW42008
TME Symbol:
GW42008

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
300mm
Dimension Y
400mm
Dimension Z
60mm
Enclosure material
technopolymer
Manufacturer series
42 TV
Kit contents
hole plugs
Related items
GW44617
Number of gland holes
22
Gross weight1.3077 kg
Certificates
EAN code8011564012783
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW42008
10 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.72 USDGross price for quantities from 1 pcs - 43.72 USD
Net price for quantities from 3 pcs - 31.23 USDGross price for quantities from 3 pcs - 31.23 USD
Net price for quantities from 5 pcs - 29.15 USDGross price for quantities from 5 pcs - 29.15 USD
Packaging method by the manufacturer:
Cardboard = 10 pcs