+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW76265

Enclosure: junction box; X: 252mm; Y: 215mm; Z: 91mm; wall mount


Manufacturer: GEWISS

Manufacturer part number:
GW76265
TME Symbol:
GW76265

Specification

Manufacturer
GEWISS
Type of enclosure
junction box
Dimension X
252mm
Dimension Y
215mm
Dimension Z
91mm
Mounting
wall mount
Enclosure material
aluminium
IP rating
IP66
Body colour
grey
Manufacturer series
GWconnect
Gross weight1000 g
Certificates
EAN code8011564223752
See other products in this category: Junction boxes GEWISS,
See other products from this series.:
*
GW76265
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 99.00 EURGross price for quantities from 1 pcs - 99.00 EUR
Net price for quantities from 3 pcs - 70.71 EURGross price for quantities from 3 pcs - 70.71 EUR
Net price for quantities from 5 pcs - 66.00 EURGross price for quantities from 5 pcs - 66.00 EUR