+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | GEWISS | |
Type of Transformer | current | |
Manufacturer series | 90 AM | |
Input current | 720A | |
Kind of core | solid | |
Internal diameter | 210mm | |
Application | type B residual current devices |