+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96452

Transformer: current; 90 AM; Iin: 1200A; 15VA; Isec.wind.1: 5A


Manufacturer: GEWISS

Manufacturer part number:
GW96452
TME Symbol:
GW96452

Specification

Manufacturer
GEWISS
Type of Transformer
current
Manufacturer series
90 AM
Input current
1.2kA
Power
15VA
Secondary winding current 1
5A
Accuracy class
0.5
Kind of core
solid
Internal diameter
50mm
Conductor rail size
64mmx20mm
Gross weight642 g
Certificates
EAN code8011564133518
See other products in this category: Current Transformers GEWISS,
See other products from this series.:
*
GW96452
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 80.51 EURGross price for quantities from 1 pcs - 80.51 EUR
Net price for quantities from 3 pcs - 75.47 EURGross price for quantities from 3 pcs - 75.47 EUR
Net price for quantities from 6 pcs - 70.44 EURGross price for quantities from 6 pcs - 70.44 EUR