+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GW96453

Transformer: current; 90 AM; Iin: 1500A; 20VA; Isec.wind.1: 5A

Manufacturer: GEWISS

Manufacturer part number:
GW96453
TME Symbol:
GW96453

Specification

Manufacturer
GEWISS
Type of Transformer
current
Manufacturer series
90 AM
Input current
1.5kA
Power
20VA
Secondary winding current 1
5A
Accuracy class
0.5
Kind of core
solid
Internal diameter
50mm
Conductor rail size
64mmx20mm
Gross weight676.42 g
Certificates
EAN code8011564133525
See other products in this category: Current Transformers GEWISS,
See other products from this series.:
*
GW96453
0 in TME stock
Net price for quantities from 1 pcs - 93.12 EURGross price for quantities from 1 pcs - 93.12 EUR
Net price for quantities from 3 pcs - 87.30 EURGross price for quantities from 3 pcs - 87.30 EUR
Net price for quantities from 6 pcs - 81.49 EURGross price for quantities from 6 pcs - 81.49 EUR
No. of pieces (Multiplicity: 1)