+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GWB19BK

Knob; with flange; bakelite; Øshaft: 6.35mm; Ø19.5x20mm; black


Manufacturer: SR PASSIVES

Manufacturer part number:
GWB19BK
TME Symbol:
GWB19BK

Specification

Manufacturer
SR PASSIVES
Type of accessories for potentiometer
knob
Kind of knob
with flange
Material
bakelite
Shaft diameter
6.35mm
Knob dimensions
Ø19.5x20mm
Colour
black
Mounting
screw fastening
Shaft surface
smooth
Flange diameter
24mm
Gross weight7.96 g
Certificates
See other products in this category: Knobs for shaft potentiometers SR PASSIVES,
*
GWB19BK
461 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.55 EURGross price for quantities from 1 pcs - 1.55 EUR
Net price for quantities from 5 pcs - 1.14 EURGross price for quantities from 5 pcs - 1.14 EUR
Net price for quantities from 20 pcs - 1.03 EURGross price for quantities from 20 pcs - 1.03 EUR
Net price for quantities from 100 pcs - 0.92 EURGross price for quantities from 100 pcs - 0.92 EUR
Net price for quantities from 500 pcs - 0.87 EURGross price for quantities from 500 pcs - 0.87 EUR
Packaging method by the manufacturer:Bag = 1 pcsBag = 10 pcs