+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

GX-MD1621

Automation module: digital input/output; -10÷55°C; IP20; GX; IN: 8


Manufacturer: OMRON

Manufacturer part number:
GX-MD1621
TME Symbol:
GX-MD1621

Specification

Manufacturer
OMRON
Type of automation module
digital input/output
Operating temperature
-10...55°C
IP rating
IP20
Manufacturer series
GX
Number of inputs
8
Number of outputs
8
Modules features
2-tier terminal block
Supply voltage
  • 24V DC
Gross weight216 g
Certificates
EAN code4547648821704
See other products in this category: I/O Systems and Modules OMRON,
See other products from this series.:
*
GX-MD1621
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 671.31 USDGross price for quantities from 1 pcs - 671.31 USD
Net price for quantities from 5 pcs - 623.36 USDGross price for quantities from 5 pcs - 623.36 USD