+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H-516-6A

Precise knob; with counting dial; Shaft d: 6.35mm; Ø22.8x25mm


Manufacturer: BOURNS

Manufacturer part number:
H-516-6A
TME Symbol:
H-516-6A

Specification

Manufacturer
BOURNS
Type of accessories for potentiometer
precise knob
Kind of knob
with counting dial
Shaft diameter
6.35mm
Knob dimensions
Ø22.8x25mm
Number of mechanical turns
15
Knobs features
dial scale
Colour
chromium plated
Shaft surface
smooth
Gross weight10.31 g
Certificates
See other products in this category: Precision knobs for shaft potentiometers BOURNS,
*
H-516-6A
27 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.72 EURGross price for quantities from 1 pcs - 6.72 EUR
Net price for quantities from 5 pcs - 6.34 EURGross price for quantities from 5 pcs - 6.34 EUR
Net price for quantities from 10 pcs - 6.13 EURGross price for quantities from 10 pcs - 6.13 EUR
Net price for quantities from 20 pcs - 5.99 EURGross price for quantities from 20 pcs - 5.99 EUR
Packaging method by the manufacturer:Cardboard = 10 pcs