+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H200CBC

LED; in housing; 3mm; No.of diodes: 2; red,green; 45°; 30mcd


Manufacturer: BIVAR

Manufacturer part number:
H200CBC
TME Symbol:
H200CBC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
green, red
Mounting
THT
LED lens
diffused, white
Viewing angle
45°
Luminosity
30mcd
Wavelength
568nm, 635nm
Gross weight0.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H200CBC
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.52 EURGross price for quantities from 1 pcs - 1.52 EUR
Net price for quantities from 10 pcs - 1.27 EURGross price for quantities from 10 pcs - 1.27 EUR
Net price for quantities from 100 pcs - 1.01 EURGross price for quantities from 100 pcs - 1.01 EUR
Net price for quantities from 250 pcs - 0.91 EURGross price for quantities from 250 pcs - 0.91 EUR
Net price for quantities from 500 pcs - 0.86 EURGross price for quantities from 500 pcs - 0.86 EUR
Net price for quantities from 1000 pcs - 0.79 EURGross price for quantities from 1000 pcs - 0.79 EUR
Net price for quantities from 2000 pcs - 0.71 EURGross price for quantities from 2000 pcs - 0.71 EUR
Net price for quantities from 4000 pcs - 0.69 EURGross price for quantities from 4000 pcs - 0.69 EUR