+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H204CSRD

LED; in housing; 3mm; No.of diodes: 8; red; 20mA; Lens: diffused; 40°


Manufacturer: BIVAR

Manufacturer part number:
H204CSRD
TME Symbol:
H204CSRD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
8
LED colour
red
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
40°
Luminosity
40mcd
Wavelength
645nm
Operating voltage
1.7V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H204CSRD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.33 EURGross price for quantities from 1 pcs - 3.33 EUR
Net price for quantities from 10 pcs - 2.78 EURGross price for quantities from 10 pcs - 2.78 EUR
Net price for quantities from 100 pcs - 2.23 EURGross price for quantities from 100 pcs - 2.23 EUR
Net price for quantities from 250 pcs - 2.00 EURGross price for quantities from 250 pcs - 2.00 EUR
Net price for quantities from 500 pcs - 1.89 EURGross price for quantities from 500 pcs - 1.89 EUR
Net price for quantities from 1000 pcs - 1.73 EURGross price for quantities from 1000 pcs - 1.73 EUR
Net price for quantities from 2000 pcs - 1.56 EURGross price for quantities from 2000 pcs - 1.56 EUR
Net price for quantities from 4000 pcs - 1.44 EURGross price for quantities from 4000 pcs - 1.44 EUR