+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H278CHD

LED; in housing; 3mm; No.of diodes: 2; red; 30mA; Lens: diffused; 45°


Manufacturer: BIVAR

Manufacturer part number:
H278CHD
TME Symbol:
H278CHD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
2
LED colour
red
Mounting
THT
LED current
30mA
LED lens
diffused
Viewing angle
45°
Wavelength
625nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H278CHD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.27 EURGross price for quantities from 1 pcs - 1.27 EUR
Net price for quantities from 10 pcs - 1.05 EURGross price for quantities from 10 pcs - 1.05 EUR
Net price for quantities from 100 pcs - 0.85 EURGross price for quantities from 100 pcs - 0.85 EUR
Net price for quantities from 250 pcs - 0.77 EURGross price for quantities from 250 pcs - 0.77 EUR
Net price for quantities from 500 pcs - 0.72 EURGross price for quantities from 500 pcs - 0.72 EUR
Net price for quantities from 1000 pcs - 0.66 EURGross price for quantities from 1000 pcs - 0.66 EUR
Net price for quantities from 2000 pcs - 0.60 EURGross price for quantities from 2000 pcs - 0.60 EUR
Net price for quantities from 4000 pcs - 0.55 EURGross price for quantities from 4000 pcs - 0.55 EUR