+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H310CBC

LED; in housing; 3mm; No.of diodes: 3; red,green; 45°; 45mcd

Manufacturer: BIVAR

Manufacturer part number:
H310CBC
TME Symbol:
H310CBC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
3
LED colour
green, red
Mounting
THT
LED lens
diffused, white
Viewing angle
45°
Luminosity
45mcd
Wavelength
568nm, 635nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H310CBC
0 in TME stock
Net price for quantities from 1 pcs - 2.37 EURGross price for quantities from 1 pcs - 2.37 EUR
Net price for quantities from 10 pcs - 1.98 EURGross price for quantities from 10 pcs - 1.98 EUR
Net price for quantities from 100 pcs - 1.58 EURGross price for quantities from 100 pcs - 1.58 EUR
Net price for quantities from 250 pcs - 1.43 EURGross price for quantities from 250 pcs - 1.43 EUR
Net price for quantities from 500 pcs - 1.34 EURGross price for quantities from 500 pcs - 1.34 EUR
Net price for quantities from 1000 pcs - 1.23 EURGross price for quantities from 1000 pcs - 1.23 EUR
Net price for quantities from 2000 pcs - 1.11 EURGross price for quantities from 2000 pcs - 1.11 EUR
Net price for quantities from 4000 pcs - 1.03 EURGross price for quantities from 4000 pcs - 1.03 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.