+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H380CHD

LED; in housing; 1.8mm; No.of diodes: 3; red; 20mA; Lens: diffused


Manufacturer: BIVAR

Manufacturer part number:
H380CHD
TME Symbol:
H380CHD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
1.8mm
Number of diodes
3
LED colour
red
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused
Viewing angle
50°
Luminosity
20mcd
Wavelength
625nm
Operating voltage
2...2.8V DC
Gross weight0.77 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H380CHD
100 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.65 EURGross price for quantities from 1 pcs - 1.65 EUR
Net price for quantities from 5 pcs - 1.44 EURGross price for quantities from 5 pcs - 1.44 EUR
Net price for quantities from 25 pcs - 1.39 EURGross price for quantities from 25 pcs - 1.39 EUR
Net price for quantities from 100 pcs - 1.23 EURGross price for quantities from 100 pcs - 1.23 EUR
Net price for quantities from 500 pcs - 1.17 EURGross price for quantities from 500 pcs - 1.17 EUR
Net price for quantities from 1000 pcs - 1.16 EURGross price for quantities from 1000 pcs - 1.16 EUR
Net price for quantities from 2000 pcs - 1.14 EURGross price for quantities from 2000 pcs - 1.14 EUR