+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H400CHD

LED; in housing; 3mm; No.of diodes: 4; red; 20mA; Lens: diffused; 40°


Manufacturer: BIVAR

Manufacturer part number:
H400CHD
TME Symbol:
H400CHD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
red
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
40°
Luminosity
20mcd
Wavelength
625nm
Operating voltage
2.1V DC
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H400CHD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 2.11 EURGross price for quantities from 1 pcs - 2.11 EUR
Net price for quantities from 10 pcs - 1.76 EURGross price for quantities from 10 pcs - 1.76 EUR
Net price for quantities from 100 pcs - 1.40 EURGross price for quantities from 100 pcs - 1.40 EUR
Net price for quantities from 250 pcs - 1.26 EURGross price for quantities from 250 pcs - 1.26 EUR
Net price for quantities from 500 pcs - 1.20 EURGross price for quantities from 500 pcs - 1.20 EUR
Net price for quantities from 1000 pcs - 1.09 EURGross price for quantities from 1000 pcs - 1.09 EUR
Net price for quantities from 2000 pcs - 0.99 EURGross price for quantities from 2000 pcs - 0.99 EUR
Net price for quantities from 4000 pcs - 0.92 EURGross price for quantities from 4000 pcs - 0.92 EUR