+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | BIVAR | |
Type of diode | LED | |
LED version | in housing | |
LED colour | green, red | |
Number of diodes | 4 | |
Mounting | THT | |
Front | flat | |
LED current | 20mA | |
LED lens | diffused | |
Viewing angle | 120° | |
Luminosity | 2.5mcd, 3mcd | |
Wavelength | 568nm, 625nm | |
Operating voltage | 2...2.8/2.1...2.8V DC |