+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H480CYD

LED; in housing; 3mm; No.of diodes: 4; yellow; 20mA; Lens: diffused


Manufacturer: BIVAR

Manufacturer part number:
H480CYD
TME Symbol:
H480CYD

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED diameter
3mm
Number of diodes
4
LED colour
yellow
Mounting
THT
LED current
20mA
LED lens
diffused
Viewing angle
100°
Wavelength
590nm
Gross weight0.5 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H480CYD
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.87 EURGross price for quantities from 1 pcs - 1.87 EUR
Net price for quantities from 10 pcs - 1.57 EURGross price for quantities from 10 pcs - 1.57 EUR
Net price for quantities from 100 pcs - 1.25 EURGross price for quantities from 100 pcs - 1.25 EUR
Net price for quantities from 250 pcs - 1.13 EURGross price for quantities from 250 pcs - 1.13 EUR
Net price for quantities from 500 pcs - 1.06 EURGross price for quantities from 500 pcs - 1.06 EUR
Net price for quantities from 1000 pcs - 0.97 EURGross price for quantities from 1000 pcs - 0.97 EUR
Net price for quantities from 2000 pcs - 0.88 EURGross price for quantities from 2000 pcs - 0.88 EUR
Net price for quantities from 4000 pcs - 0.82 EURGross price for quantities from 4000 pcs - 0.82 EUR