+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

H485CBC

LED; in housing; red,green; No.of diodes: 4; 1.8mm; 20mA; 50°


Manufacturer: BIVAR

Manufacturer part number:
H485CBC
TME Symbol:
H485CBC

Specification

Manufacturer
BIVAR
Type of diode
LED
LED version
in housing
LED colour
green, red
Number of diodes
4
LED diameter
1.8mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, white
Viewing angle
50°
Luminosity
4.2mcd, 6.5mcd
Wavelength
568nm, 635nm
Operating voltage
2...2.6/2.2...2.6V DC
Gross weight0.89 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED PCB indicators BIVAR,
*
H485CBC
21 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 2.59 USDGross price for quantities from 1 pcs - 2.59 USD
Net price for quantities from 5 pcs - 2.28 USDGross price for quantities from 5 pcs - 2.28 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.15 USD
Net price for quantities from 25 pcs - 2.09 USDGross price for quantities from 25 pcs - 2.09 USD
Packaging method by the manufacturer:
Tray = 100 pcs