+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

H7ER-NV-B

Counter: electronical; LCD; speed; 9999; IP66 (from the front)


Manufacturer: OMRON

Manufacturer part number:
H7ER-NV-B
TME Symbol:
H7ER-NV-B

Specification

Manufacturer
OMRON
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
speed
Counting range
9999
IP rating
IP66 (from the front)
Kind of input 1
NPN, PNP
Max IN1 counting frequency
1kHz
Operating temperature
-10...55°C
Body dimensions
48x24x53.5mm
Display height 1
8.6mm
Mounting hole dimensions
22.2x45mm
Electrical connection
screw terminals
Mounting
on panel
Kind of counter
with tachometer function
Body colour
black
Power supply
  • battery CR2477 3V x1
Battery/ rechargeable battery
  • battery CR2477 3V x1
Gross weight76 g
Certificates
EAN code4548583755765
See other products in this category: Impulse Counters OMRON,
*
H7ER-NV-B
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 103.84 USDGross price for quantities from 1 pcs - 103.84 USD
Net price for quantities from 10 pcs - 96.64 USDGross price for quantities from 10 pcs - 96.64 USD