+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

H7ER-NV1-B

Counter: electronical; LCD; speed; 99999; IP66 (from the front)


Manufacturer: OMRON

Manufacturer part number:
H7ER-NV1-B
TME Symbol:
H7ER-NV1-B

Specification

Manufacturer
OMRON
Type of counter
electronical
Kind of display used
LCD
Type of counted signal
speed
Counting range
99999
IP rating
IP66 (from the front)
Kind of input 1
NPN, PNP
Max IN1 counting frequency
10Hz
Operating temperature
-10...55°C
Body dimensions
48x24x53.5mm
Display height 1
8.6mm
Mounting hole dimensions
22.2x45mm
Electrical connection
screw terminals
Mounting
on panel
Kind of counter
with tachometer function
Body colour
black
Power supply
  • battery CR2477 3V x1
Battery/ rechargeable battery
  • battery CR2477 3V x1
Gross weight76 g
Certificates
EAN code4548583755802
See other products in this category: Impulse Counters OMRON,
*
H7ER-NV1-B
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 102.39 EURGross price for quantities from 1 pcs - 102.39 EUR
Net price for quantities from 5 pcs - 95.70 EURGross price for quantities from 5 pcs - 95.70 EUR
Net price for quantities from 10 pcs - 89.01 EURGross price for quantities from 10 pcs - 89.01 EUR